Similar
Similar

| XP0411600L | |
|---|---|
| DigiKey Part Number | XP0411600LTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | XP0411600L | 
| Description | TRANS PREBIAS 2PNP 50V SMINI6-G1 | 
| Customer Reference | |
| Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 80MHz 150mW Surface Mount SMINI6-G1 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panasonic Electronic Components | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Transistor Type | 2 PNP - Pre-Biased (Dual) | |
| Current - Collector (Ic) (Max) | 100mA | |
| Voltage - Collector Emitter Breakdown (Max) | 50V | |
| Resistor - Base (R1) | 4.7kOhms | |
| Resistor - Emitter Base (R2) | - | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
| Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
| Current - Collector Cutoff (Max) | 500nA | |
| Frequency - Transition | 80MHz | |
| Power - Max | 150mW | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-TSSOP, SC-88, SOT-363 | |
| Supplier Device Package | SMINI6-G1 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece