
WM-R57A | |
|---|---|
DigiKey Part Number | P11124-ND |
Manufacturer | |
Manufacturer Product Number | WM-R57A |
Description | SPEAKER TOP PORT 70DB RECT |
Customer Reference | |
Detailed Description | General Purpose Speaker 150 Hz ~ 100 kHz Top Rectangular |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Piezo | |
Type | General Purpose | |
Frequency Range | 150 Hz ~ 100 kHz | |
Frequency - Self Resonant | - | |
Efficiency - dBA | 70.00 | |
Efficiency - Testing | 500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 2.264" L x 2.205" W (57.50mm x 56.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |

