cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WM-R30B

DigiKey Part Number
P11123-ND
Manufacturer
Manufacturer Product Number
WM-R30B
Description
SPEAKER TOP PORT 70DB SQUARE
Customer Reference
Detailed Description
General Purpose Speaker 400 Hz ~ 100 kHz Top Square
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Obsolete
Technology
Piezo
Type
General Purpose
Frequency Range
400 Hz ~ 100 kHz
Frequency - Self Resonant
-
Efficiency - dBA
70.00
Efficiency - Testing
300mm
Efficiency - Type
Sound Pressure Level (SPL)
Port Location
Top
Shape
Square
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
1.181" L x 1.181" W (30.00mm x 30.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.