40-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NN30312A-VB

DigiKey Part Number
NN30312A-VBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NN30312A-VB
Description
IC REG BUCK ADJ 10A 40HQFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.75V 1 Output 10A 40-WFQFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
250kHz, 750kHz, 1.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
40-HQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.