
MAZT068H0L | |
|---|---|
DigiKey Part Number | MAZT068H0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAZT068H0L |
Description | TVS DIODE 4VWM SSMINI3-F2 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SSMini3-F2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 4V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package |

