LNA2904L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SunLED
In Stock: 326
Unit Price: 0,52000 €
Datasheet

Similar


SunLED
In Stock: 85
Unit Price: 0,62000 €
Datasheet

Similar


SunLED
In Stock: 694
Unit Price: 0,33000 €
Datasheet

Similar


SunLED
In Stock: 3.617
Unit Price: 0,33000 €
Datasheet
Infrared (IR) Emitter 950nm 1.35V 100mA 10mW/sr @ 50mA 40° T 1 3/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNA2904L

DigiKey Part Number
LNA2904L-ND
Manufacturer
Manufacturer Product Number
LNA2904L
Description
EMITTER IR 950NM 100MA T 1 3/4
Customer Reference
Detailed Description
Infrared (IR) Emitter 950nm 1.35V 100mA 10mW/sr @ 50mA 40° T 1 3/4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
-
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
10mW/sr @ 50mA
Wavelength
950nm
Voltage - Forward (Vf) (Typ)
1.35V
Viewing Angle
40°
Orientation
Top View
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
T 1 3/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes