Infrared (IR) Emitter 940nm 1.3V 50mA 6mW/sr @ 20mA 30° T-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNA2801L

DigiKey Part Number
LNA2801L-ND
Manufacturer
Manufacturer Product Number
LNA2801L
Description
EMITTER IR 940NM 50MA T-1
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.3V 50mA 6mW/sr @ 20mA 30° T-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
6mW/sr @ 20mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.3V
Viewing Angle
30°
Orientation
Top View
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
T-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.