
FK3P02110L | |
|---|---|
DigiKey Part Number | FK3P02110LTR-ND - Tape & Reel (TR) FK3P02110LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FK3P02110L |
Description | MOSFET N CH 24V 3A PMCP |
Customer Reference | |
Detailed Description | N-Channel 24 V 3A (Ta) Surface Mount 3-PMCP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 24 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 3A, 2.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 1mA | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-PMCP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,52500 € | 5,25 € |
| 100 | 0,34180 € | 34,18 € |
| 500 | 0,26304 € | 131,52 € |
| 1.000 | 0,23761 € | 237,61 € |
| 2.000 | 0,21623 € | 432,46 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,04160 € |

