
EZP-V70116MTU | |
|---|---|
DigiKey Part Number | 10-EZP-V70116MTU-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V70116MTU |
Description | CAP FILM 11UF 10% 700V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V70116MTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 10.6 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.807" W (31.00mm x 20.50mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life, Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,60000 € | 6,60 € |
| 10 | 4,89900 € | 48,99 € |
| 50 | 4,11580 € | 205,79 € |
| 200 | 3,61890 € | 723,78 € |
| 600 | 3,31167 € | 1.987,00 € |
| 1.000 | 3,18989 € | 3.189,89 € |
| 2.600 | 2,99222 € | 7.779,77 € |
| Unit Price without VAT: | 6,60000 € |
|---|---|
| Unit Price with VAT: | 8,18400 € |

