
| EZP-Q33705LTA | |
|---|---|
| DigiKey Part Number | 10-EZP-Q33705LTA-ND | 
| Manufacturer | |
| Manufacturer Product Number | EZP-Q33705LTA | 
| Description | CAP FILM 7UF 5% 330VAC RADIAL | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 7 µF Film Capacitor 330V Polypropylene (PP), Metallized Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | EZP-Q33705LTA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage Rating - AC | 330V | |
| Voltage Rating - DC | - | |
| Dielectric Material | ||
| ESR (Equivalent Series Resistance) | 12.2 mOhms | |
| Operating Temperature | -40°C ~ 105°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 1.614" L x 1.024" W (41.00mm x 26.00mm) | |
| Height - Seated (Max) | 1.614" (41.00mm) | |
| Termination | PC Pins | |
| Lead Spacing | 1.476" (37.50mm) | |
| Applications | General Purpose | |
| Ratings | - | |
| Features | Long Life, Low ESR | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7,02000 € | 7,02 € | 
| 10 | 5,22100 € | 52,21 € | 
| 50 | 4,39340 € | 219,67 € | 
| 150 | 3,96527 € | 594,79 € | 
| 600 | 3,54275 € | 2.125,65 € | 
| 1.050 | 3,40222 € | 3.572,33 € | 
| 2.550 | 3,20850 € | 8.181,68 € | 
| Unit Price without VAT: | 7,02000 € | 
|---|---|
| Unit Price with VAT: | 8,70480 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece