
EZJ-P0V180HA | |
|---|---|
DigiKey Part Number  | 10-EZJ-P0V180HATR-ND - Tape & Reel (TR) 10-EZJ-P0V180HACT-ND - Cut Tape (CT) 10-EZJ-P0V180HADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | EZJ-P0V180HA  | 
Description  | VARISTOR 18V 10A 0402  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 18 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Panasonic Electronic Components  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Maximum DC Volts  | 11 V  | |
Varistor Voltage (Min)  | 14.4 V  | |
Varistor Voltage (Typ)  | 18 V  | |
Varistor Voltage (Max)  | 21.6 V  | |
Current - Surge  | 10 A  | |
Energy  | -  | |
Number of Circuits  | 1  | |
Capacitance @ Frequency  | 150 pF @ 1 MHz  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Features  | -  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount, MLCV  | |
Package / Case  | 0402 (1005 Metric)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,20000 € | 0,20 € | 
| 10 | 0,11400 € | 1,14 € | 
| 25 | 0,09240 € | 2,31 € | 
| 100 | 0,06790 € | 6,79 € | 
| 250 | 0,05588 € | 13,97 € | 
| 500 | 0,04850 € | 24,25 € | 
| 1.000 | 0,04232 € | 42,32 € | 
| 2.500 | 0,03566 € | 89,15 € | 
| 5.000 | 0,03155 € | 157,75 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | 0,02811 € | 281,10 € | 
| 20.000 | 0,02523 € | 504,60 € | 
| 30.000 | 0,02376 € | 712,80 € | 
| 50.000 | 0,02212 € | 1.106,00 € | 
| 70.000 | 0,02115 € | 1.480,50 € | 
| 100.000 | 0,02021 € | 2.021,00 € | 
| 250.000 | 0,01815 € | 4.537,50 € | 
| 500.000 | 0,01689 € | 8.445,00 € | 
| Unit Price without VAT: | 0,20000 € | 
|---|---|
| Unit Price with VAT: | 0,24800 € | 

