1206 EXB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-D10C333J

DigiKey Part Number
U9333TR-ND - Tape & Reel (TR)
U9333CT-ND - Cut Tape (CT)
U9333DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-D10C333J
Description
RES ARRAY 8 RES 33K OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33k Ohm ±5% 50mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-D10C333J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
33k
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
50mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,43500 €4,35 €
250,37120 €9,28 €
500,33080 €16,54 €
1000,29660 €29,66 €
2500,25896 €64,74 €
5000,23542 €117,71 €
1.0000,21541 €215,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,18338 €916,90 €
10.0000,17150 €1.715,00 €
15.0000,16540 €2.481,00 €
25.0000,15850 €3.962,50 €
35.0000,15439 €5.403,65 €
50.0000,15038 €7.519,00 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,83080 €