
| ERX-1HQJ39MH | |
|---|---|
| DigiKey Part Number | PRX1W.039TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ERX-1HQJ39MH | 
| Description | RES 0.039 OHM 5% 1W J BEND | 
| Customer Reference | |
| Detailed Description | 39 mOhms ±5% 1W Chip Resistor SMD Flattened J -Bend Axial Lead Flame Proof, Safety Metal Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERX-1HQJ39MH Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Proof, Safety | |
| Temperature Coefficient | ±1000ppm/°C | |
| Operating Temperature | -55°C ~ 180°C | |
| Package / Case | SMD Flattened J -Bend Axial Lead | |
| Supplier Device Package | ||
| Size / Dimension | 0.354" L x 0.220" W (9.00mm x 5.60mm) | |
| Height - Seated (Max) | 0.205" (5.20mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece