
| ERJ-XGNJ101Y | |
|---|---|
| DigiKey Part Number | P100AWTR-ND - Tape & Reel (TR) P100AWCT-ND - Cut Tape (CT) P100AWDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-XGNJ101Y | 
| Description | RES 100 OHM 5% 1/32W 01005 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 100 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERJ-XGNJ101Y Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 01005 (0402 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
| Height - Seated (Max) | 0.006" (0.15mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,14000 € | 0,14 € | 
| 10 | 0,07000 € | 0,70 € | 
| 25 | 0,05480 € | 1,37 € | 
| 50 | 0,04620 € | 2,31 € | 
| 100 | 0,03950 € | 3,95 € | 
| 250 | 0,03276 € | 8,19 € | 
| 500 | 0,02886 € | 14,43 € | 
| 1.000 | 0,02578 € | 25,78 € | 
| 5.000 | 0,02088 € | 104,40 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20.000 | 0,01869 € | 373,80 € | 
| 40.000 | 0,01777 € | 710,80 € | 
| 60.000 | 0,01732 € | 1.039,20 € | 
| 100.000 | 0,01683 € | 1.683,00 € | 
| 140.000 | 0,01656 € | 2.318,40 € | 
| 200.000 | 0,01629 € | 3.258,00 € | 
| 240.000 | 0,01617 € | 3.880,80 € | 
| 480.000 | 0,01576 € | 7.564,80 € | 
| 500.000 | 0,01574 € | 7.870,00 € | 
| Unit Price without VAT: | 0,14000 € | 
|---|---|
| Unit Price with VAT: | 0,17360 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece