
ERJ-UP6D24R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D24R0VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D24R0VCT-ND - Cut Tape (CT) 10-ERJ-UP6D24R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D24R0V |
Description | RES 24 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10400 € | 1,04 € |
| 25 | 0,08280 € | 2,07 € |
| 50 | 0,07760 € | 3,88 € |
| 100 | 0,06160 € | 6,16 € |
| 250 | 0,05216 € | 13,04 € |
| 500 | 0,04246 € | 21,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03631 € | 181,55 € |
| 10.000 | 0,03427 € | 342,70 € |
| 15.000 | 0,03328 € | 499,20 € |
| 25.000 | 0,03220 € | 805,00 € |
| 35.000 | 0,03158 € | 1.105,30 € |
| 50.000 | 0,03100 € | 1.550,00 € |
| 60.000 | 0,03073 € | 1.843,80 € |
| 120.000 | 0,02983 € | 3.579,60 € |
| 125.000 | 0,02978 € | 3.722,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24800 € |

