
ERJ-U2RD2202X | |
|---|---|
DigiKey Part Number | 10-ERJ-U2RD2202XTR-ND - Tape & Reel (TR) 10-ERJ-U2RD2202XCT-ND - Cut Tape (CT) 10-ERJ-U2RD2202XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U2RD2202X |
Description | RES 22K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U2RD2202X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,05560 € | 1,39 € |
| 50 | 0,04700 € | 2,35 € |
| 100 | 0,04020 € | 4,02 € |
| 250 | 0,03332 € | 8,33 € |
| 500 | 0,02938 € | 14,69 € |
| 1.000 | 0,02627 € | 26,27 € |
| 5.000 | 0,02130 € | 106,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01656 € | 165,60 € |
| 20.000 | 0,01551 € | 310,20 € |
| 30.000 | 0,01543 € | 462,90 € |
| 50.000 | 0,01535 € | 767,50 € |
| 70.000 | 0,01530 € | 1.071,00 € |
| 100.000 | 0,01525 € | 1.525,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

