
50M035060M020 | |
|---|---|
DigiKey Part Number | 145-50M035060M020-ND |
Manufacturer | |
Manufacturer Product Number | 50M035060M020 |
Description | MACH SCREW OVAL PHILLIP M3.5X0.6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3.5x0.6 Oval Head Machine Screw Phillips Drive Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Oval Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M3.5x0.6 | |
Head Diameter | 0.323" (8.20mm) | |
Head Height | 0.122" (3.10mm) | |
Length - Below Head | 0.697" (17.70mm) | |
Length - Overall | 0.819" (20.80mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05995 € | 59,95 € |
| Unit Price without VAT: | 0,05995 € |
|---|---|
| Unit Price with VAT: | 0,07434 € |

