
ERJ-U08J184V | |
---|---|
DigiKey Part Number | 10-ERJ-U08J184VTR-ND - Tape & Reel (TR) 10-ERJ-U08J184VCT-ND - Cut Tape (CT) 10-ERJ-U08J184VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08J184V |
Description | RES 180K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08J184V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,14000 € | 0,14 € |
10 | 0,06800 € | 0,68 € |
25 | 0,05280 € | 1,32 € |
50 | 0,04460 € | 2,23 € |
100 | 0,03810 € | 3,81 € |
250 | 0,03148 € | 7,87 € |
500 | 0,02772 € | 13,86 € |
1.000 | 0,02473 € | 24,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,02037 € | 101,85 € |
10.000 | 0,01895 € | 189,50 € |
15.000 | 0,01826 € | 273,90 € |
25.000 | 0,01752 € | 438,00 € |
35.000 | 0,01709 € | 598,15 € |
50.000 | 0,01669 € | 834,50 € |
60.000 | 0,01650 € | 990,00 € |
120.000 | 0,01588 € | 1.905,60 € |
125.000 | 0,01585 € | 1.981,25 € |
Unit Price without VAT: | 0,14000 € |
---|---|
Unit Price with VAT: | 0,17360 € |