
ERJ-U06F27R0V | |
|---|---|
DigiKey Part Number  | 10-ERJ-U06F27R0VTR-ND - Tape & Reel (TR) 10-ERJ-U06F27R0VCT-ND - Cut Tape (CT) 10-ERJ-U06F27R0VDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ERJ-U06F27R0V  | 
Description  | RES 27 OHM 1% 1/8W 0805  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 27 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ERJ-U06F27R0V Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,13000 € | 0,13 € | 
| 10 | 0,06400 € | 0,64 € | 
| 25 | 0,05000 € | 1,25 € | 
| 50 | 0,04220 € | 2,11 € | 
| 100 | 0,03590 € | 3,59 € | 
| 250 | 0,02960 € | 7,40 € | 
| 500 | 0,02602 € | 13,01 € | 
| 1.000 | 0,02315 € | 23,15 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,01891 € | 94,55 € | 
| 10.000 | 0,01757 € | 175,70 € | 
| 15.000 | 0,01691 € | 253,65 € | 
| 25.000 | 0,01620 € | 405,00 € | 
| 35.000 | 0,01579 € | 552,65 € | 
| 50.000 | 0,01541 € | 770,50 € | 
| 60.000 | 0,01523 € | 913,80 € | 
| 120.000 | 0,01464 € | 1.756,80 € | 
| 125.000 | 0,01460 € | 1.825,00 € | 
| Unit Price without VAT: | 0,13000 € | 
|---|---|
| Unit Price with VAT: | 0,16120 € | 

