
ERJ-U08F1800V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08F1800VTR-ND - Tape & Reel (TR) 10-ERJ-U08F1800VCT-ND - Cut Tape (CT) 10-ERJ-U08F1800VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08F1800V |
Description | RES 180 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08F1800V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,07000 € | 1,75 € |
| 50 | 0,05960 € | 2,98 € |
| 100 | 0,05150 € | 5,15 € |
| 250 | 0,04328 € | 10,82 € |
| 500 | 0,03852 € | 19,26 € |
| 1.000 | 0,03477 € | 34,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02934 € | 146,70 € |
| 10.000 | 0,02756 € | 275,60 € |
| 15.000 | 0,02669 € | 400,35 € |
| 25.000 | 0,02575 € | 643,75 € |
| 35.000 | 0,02521 € | 882,35 € |
| 50.000 | 0,02470 € | 1.235,00 € |
| 60.000 | 0,02446 € | 1.467,60 € |
| 120.000 | 0,02368 € | 2.841,60 € |
| 125.000 | 0,02364 € | 2.955,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,21080 € |

