
ERJ-U06J682V | |
---|---|
DigiKey Part Number | 10-ERJ-U06J682VTR-ND - Tape & Reel (TR) 10-ERJ-U06J682VCT-ND - Cut Tape (CT) 10-ERJ-U06J682VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06J682V |
Description | RES 6.8K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06J682V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,10000 € | 0,10 € |
10 | 0,05100 € | 0,51 € |
25 | 0,03880 € | 0,97 € |
50 | 0,03240 € | 1,62 € |
100 | 0,02740 € | 2,74 € |
250 | 0,02224 € | 5,56 € |
500 | 0,01932 € | 9,66 € |
1.000 | 0,01701 € | 17,01 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,01361 € | 68,05 € |
10.000 | 0,01252 € | 125,20 € |
15.000 | 0,01199 € | 179,85 € |
25.000 | 0,01142 € | 285,50 € |
35.000 | 0,01109 € | 388,15 € |
50.000 | 0,01078 € | 539,00 € |
60.000 | 0,01064 € | 638,40 € |
120.000 | 0,01016 € | 1.219,20 € |
125.000 | 0,01013 € | 1.266,25 € |
Unit Price without VAT: | 0,10000 € |
---|---|
Unit Price with VAT: | 0,12400 € |