0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U06F1R60V

DigiKey Part Number
10-ERJ-U06F1R60VTR-ND - Tape & Reel (TR)
10-ERJ-U06F1R60VCT-ND - Cut Tape (CT)
10-ERJ-U06F1R60VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U06F1R60V
Description
RES 1.6 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.6 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U06F1R60V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06400 €0,64 €
250,05000 €1,25 €
500,04220 €2,11 €
1000,03190 €3,19 €
2500,02712 €6,78 €
5000,02540 €12,70 €
1.0000,02315 €23,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01993 €99,65 €
10.0000,01768 €176,80 €
15.0000,01686 €252,90 €
25.0000,01362 €340,50 €
35.0000,01356 €474,60 €
50.0000,01351 €675,50 €
60.0000,01348 €808,80 €
120.0000,01340 €1.608,00 €
125.0000,01339 €1.673,75 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,16120 €