
ERJ-U06F4R30V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06F4R30VTR-ND - Tape & Reel (TR) 10-ERJ-U06F4R30VCT-ND - Cut Tape (CT) 10-ERJ-U06F4R30VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F4R30V |
Description | RES 4.3 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F4R30V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05040 € | 1,26 € |
| 50 | 0,04240 € | 2,12 € |
| 100 | 0,03610 € | 3,61 € |
| 250 | 0,02972 € | 7,43 € |
| 500 | 0,02612 € | 13,06 € |
| 1.000 | 0,02324 € | 23,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01899 € | 94,95 € |
| 10.000 | 0,01565 € | 156,50 € |
| 15.000 | 0,01466 € | 219,90 € |
| 25.000 | 0,01367 € | 341,75 € |
| 35.000 | 0,01361 € | 476,35 € |
| 50.000 | 0,01356 € | 678,00 € |
| 60.000 | 0,01354 € | 812,40 € |
| 120.000 | 0,01345 € | 1.614,00 € |
| 125.000 | 0,01344 € | 1.680,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,16120 € |

