
ERJ-U03F1R20V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F1R20VTR-ND - Tape & Reel (TR) 10-ERJ-U03F1R20VCT-ND - Cut Tape (CT) 10-ERJ-U03F1R20VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F1R20V |
Description | RES 1.2 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F1R20V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,04400 € | 1,10 € |
| 50 | 0,03700 € | 1,85 € |
| 100 | 0,03130 € | 3,13 € |
| 250 | 0,02564 € | 6,41 € |
| 500 | 0,02240 € | 11,20 € |
| 1.000 | 0,01983 € | 19,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01605 € | 80,25 € |
| 10.000 | 0,01384 € | 138,40 € |
| 15.000 | 0,01376 € | 206,40 € |
| 25.000 | 0,01096 € | 274,00 € |
| 35.000 | 0,01092 € | 382,20 € |
| 50.000 | 0,01088 € | 544,00 € |
| 60.000 | 0,01085 € | 651,00 € |
| 120.000 | 0,01078 € | 1.293,60 € |
| 125.000 | 0,01078 € | 1.347,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

