560 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02F5600X

DigiKey Part Number
10-ERJ-U02F5600XTR-ND - Tape & Reel (TR)
10-ERJ-U02F5600XCT-ND - Cut Tape (CT)
10-ERJ-U02F5600XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02F5600X
Description
RES 560 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02F5600X Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 33.614
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,04800 €0,48 €
250,03760 €0,94 €
500,03120 €1,56 €
1000,02620 €2,62 €
2500,02124 €5,31 €
5000,01840 €9,20 €
1.0000,01618 €16,18 €
5.0000,01264 €63,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01019 €101,90 €
20.0000,01009 €201,80 €
30.0000,01004 €301,20 €
50.0000,00998 €499,00 €
70.0000,00991 €693,70 €
100.0000,00967 €967,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12400 €