
ERJ-PA3F2212V | |
|---|---|
DigiKey Part Number | 10-ERJ-PA3F2212VTR-ND - Tape & Reel (TR) 10-ERJ-PA3F2212VCT-ND - Cut Tape (CT) 10-ERJ-PA3F2212VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F2212V |
Description | RES SMD 22.1K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F2212V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,04560 € | 1,14 € |
| 50 | 0,03840 € | 1,92 € |
| 100 | 0,03240 € | 3,24 € |
| 250 | 0,02664 € | 6,66 € |
| 500 | 0,02332 € | 11,66 € |
| 1.000 | 0,02067 € | 20,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01758 € | 87,90 € |
| 10.000 | 0,01612 € | 161,20 € |
| 15.000 | 0,01497 € | 224,55 € |
| 25.000 | 0,01428 € | 357,00 € |
| 35.000 | 0,01390 € | 486,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

