
ERJ-PB6D5493V | |
---|---|
DigiKey Part Number | P21331TR-ND - Tape & Reel (TR) P21331CT-ND - Cut Tape (CT) P21331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D5493V |
Description | RES SMD 549K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 549 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D5493V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,14000 € | 0,14 € |
10 | 0,08400 € | 0,84 € |
25 | 0,07120 € | 1,78 € |
50 | 0,06240 € | 3,12 € |
100 | 0,05520 € | 5,52 € |
250 | 0,04724 € | 11,81 € |
500 | 0,04228 € | 21,14 € |
1.000 | 0,03803 € | 38,03 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,03109 € | 155,45 € |
10.000 | 0,02857 € | 285,70 € |
15.000 | 0,02727 € | 409,05 € |
25.000 | 0,02580 € | 645,00 € |
35.000 | 0,02493 € | 872,55 € |
50.000 | 0,02408 € | 1.204,00 € |
60.000 | 0,02367 € | 1.420,20 € |
120.000 | 0,02226 € | 2.671,20 € |
125.000 | 0,02219 € | 2.773,75 € |
Unit Price without VAT: | 0,14000 € |
---|---|
Unit Price with VAT: | 0,17360 € |