ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB6D4421V

DigiKey Part Number
P21092TR-ND - Tape & Reel (TR)
P21092CT-ND - Cut Tape (CT)
P21092DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB6D4421V
Description
RES SMD 4.42K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.42 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB6D4421V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08400 €0,84 €
250,07080 €1,77 €
500,06240 €3,12 €
1000,05520 €5,52 €
2500,04724 €11,81 €
5000,04224 €21,12 €
1.0000,03801 €38,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03107 €155,35 €
10.0000,02855 €285,50 €
15.0000,02725 €408,75 €
25.0000,02579 €644,75 €
35.0000,02492 €872,20 €
50.0000,02406 €1.203,00 €
60.0000,02365 €1.419,00 €
120.0000,02225 €2.670,00 €
125.0000,02217 €2.771,25 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,17360 €