
ERJ-PB6B8062V | |
|---|---|
DigiKey Part Number | P20811TR-ND - Tape & Reel (TR) P20811CT-ND - Cut Tape (CT) P20811DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B8062V |
Description | RES SMD 80.6K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80.6 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B8062V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11500 € | 1,15 € |
| 25 | 0,09680 € | 2,42 € |
| 50 | 0,08540 € | 4,27 € |
| 100 | 0,07560 € | 7,56 € |
| 250 | 0,06496 € | 16,24 € |
| 500 | 0,05828 € | 29,14 € |
| 1.000 | 0,05259 € | 52,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04331 € | 216,55 € |
| 10.000 | 0,03993 € | 399,30 € |
| 15.000 | 0,03819 € | 572,85 € |
| 25.000 | 0,03623 € | 905,75 € |
| 35.000 | 0,03506 € | 1.227,10 € |
| 50.000 | 0,03391 € | 1.695,50 € |
| 60.000 | 0,03337 € | 2.002,20 € |
| 120.000 | 0,03148 € | 3.777,60 € |
| 125.000 | 0,03138 € | 3.922,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |

