
ERJ-PB3B8870V | |
|---|---|
DigiKey Part Number | P19966TR-ND - Tape & Reel (TR) P19966CT-ND - Cut Tape (CT) P19966DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3B8870V |
Description | RES SMD 887 OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 887 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3B8870V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,07080 € | 1,77 € |
| 50 | 0,06240 € | 3,12 € |
| 100 | 0,05520 € | 5,52 € |
| 250 | 0,04724 € | 11,81 € |
| 500 | 0,04224 € | 21,12 € |
| 1.000 | 0,03801 € | 38,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03107 € | 155,35 € |
| 10.000 | 0,02855 € | 285,50 € |
| 15.000 | 0,02725 € | 408,75 € |
| 25.000 | 0,02579 € | 644,75 € |
| 35.000 | 0,02492 € | 872,20 € |
| 50.000 | 0,02406 € | 1.203,00 € |
| 60.000 | 0,02365 € | 1.419,00 € |
| 120.000 | 0,02225 € | 2.670,00 € |
| 125.000 | 0,02217 € | 2.771,25 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |

