
ERJ-PA3J620V | |
|---|---|
DigiKey Part Number | P62.00BZTR-ND - Tape & Reel (TR) P62.00BZCT-ND - Cut Tape (CT) P62.00BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3J620V |
Description | RES SMD 62 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3J620V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,03640 € | 0,91 € |
| 50 | 0,03000 € | 1,50 € |
| 100 | 0,02530 € | 2,53 € |
| 250 | 0,02052 € | 5,13 € |
| 500 | 0,01776 € | 8,88 € |
| 1.000 | 0,01585 € | 15,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01429 € | 71,45 € |
| 10.000 | 0,01107 € | 110,70 € |
| 15.000 | 0,01010 € | 151,50 € |
| 25.000 | 0,00913 € | 228,25 € |
| 35.000 | 0,00909 € | 318,15 € |
| 50.000 | 0,00905 € | 452,50 € |
| 60.000 | 0,00903 € | 541,80 € |
| 120.000 | 0,00897 € | 1.076,40 € |
| 125.000 | 0,00897 € | 1.121,25 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |

