
ERJ-P14J163U | |
|---|---|
DigiKey Part Number | P16KASTR-ND - Tape & Reel (TR) P16KASCT-ND - Cut Tape (CT) P16KASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14J163U |
Description | RES SMD 16K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14J163U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,07240 € | 1,81 € |
| 50 | 0,06180 € | 3,09 € |
| 100 | 0,05330 € | 5,33 € |
| 250 | 0,04484 € | 11,21 € |
| 500 | 0,04000 € | 20,00 € |
| 1.000 | 0,03614 € | 36,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03017 € | 150,85 € |
| 10.000 | 0,02836 € | 283,60 € |
| 15.000 | 0,02747 € | 412,05 € |
| 25.000 | 0,02651 € | 662,75 € |
| 35.000 | 0,02597 € | 908,95 € |
| 50.000 | 0,02545 € | 1.272,50 € |
| 60.000 | 0,02520 € | 1.512,00 € |
| 120.000 | 0,02440 € | 2.928,00 € |
| 125.000 | 0,02436 € | 3.045,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |

