240 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P14F2400U

DigiKey Part Number
10-ERJ-P14F2400UTR-ND - Tape & Reel (TR)
10-ERJ-P14F2400UCT-ND - Cut Tape (CT)
10-ERJ-P14F2400UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P14F2400U
Description
RES SMD 240 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
240 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P14F2400U Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 4.109
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,13800 €1,38 €
250,11200 €2,80 €
500,09700 €4,85 €
1000,08500 €8,50 €
2500,07320 €18,30 €
5000,06636 €33,18 €
1.0000,06091 €60,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05327 €266,35 €
10.0000,04989 €498,90 €
15.0000,04878 €731,70 €
25.0000,04765 €1.191,25 €
35.0000,04727 €1.654,45 €
50.0000,04653 €2.326,50 €
60.0000,04619 €2.771,40 €
120.0000,04504 €5.404,80 €
125.0000,04498 €5.622,50 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,32240 €