
ERJ-HP6J822V | |
|---|---|
DigiKey Part Number | 10-ERJ-HP6J822VTR-ND - Tape & Reel (TR) 10-ERJ-HP6J822VCT-ND - Cut Tape (CT) 10-ERJ-HP6J822VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-HP6J822V |
Description | RES 8.2K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-HP6J822V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,06520 € | 1,63 € |
| 50 | 0,05540 € | 2,77 € |
| 100 | 0,04760 € | 4,76 € |
| 250 | 0,03984 € | 9,96 € |
| 500 | 0,03536 € | 17,68 € |
| 1.000 | 0,03181 € | 31,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02667 € | 133,35 € |
| 10.000 | 0,02499 € | 249,90 € |
| 15.000 | 0,02417 € | 362,55 € |
| 25.000 | 0,02329 € | 582,25 € |
| 35.000 | 0,02278 € | 797,30 € |
| 50.000 | 0,02230 € | 1.115,00 € |
| 60.000 | 0,02207 € | 1.324,20 € |
| 120.000 | 0,02133 € | 2.559,60 € |
| 125.000 | 0,02129 € | 2.661,25 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19840 € |

