
ERJ-H2GJ472X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2GJ472XTR-ND - Tape & Reel (TR) 10-ERJ-H2GJ472XCT-ND - Cut Tape (CT) 10-ERJ-H2GJ472XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2GJ472X |
Description | RES 4.7K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2GJ472X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,05520 € | 1,38 € |
| 50 | 0,04640 € | 2,32 € |
| 100 | 0,03980 € | 3,98 € |
| 250 | 0,03296 € | 8,24 € |
| 500 | 0,02904 € | 14,52 € |
| 1.000 | 0,02595 € | 25,95 € |
| 5.000 | 0,02326 € | 116,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01747 € | 174,70 € |
| 20.000 | 0,01641 € | 328,20 € |
| 30.000 | 0,01633 € | 489,90 € |
| 50.000 | 0,01624 € | 812,00 € |
| 70.000 | 0,01619 € | 1.133,30 € |
| 100.000 | 0,01614 € | 1.614,00 € |
| 120.000 | 0,01611 € | 1.933,20 € |
| 240.000 | 0,01603 € | 3.847,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |

