Direct
Similar


| ERJ-B1CFR11U | |
|---|---|
| DigiKey Part Number | ERJ-B1CFR11U-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-B1CFR11U | 
| Description | RES 0.11 OHM 2W 2010 WIDE | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 110 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERJ-B1CFR11U Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Current Sense | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | Wide 2010 (5025 Metric), 1020 | |
| Supplier Device Package | ||
| Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
| Height - Seated (Max) | 0.030" (0.75mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,42881 € | 2.144,05 € | 
| Unit Price without VAT: | 0,42881 € | 
|---|---|
| Unit Price with VAT: | 0,53172 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece