
ERJ-8RQFR30V | |
|---|---|
DigiKey Part Number | 10-ERJ-8RQFR30VTR-ND - Tape & Reel (TR) 10-ERJ-8RQFR30VCT-ND - Cut Tape (CT) 10-ERJ-8RQFR30VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8RQFR30V |
Description | RES 0.3 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8RQFR30V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,09880 € | 2,47 € |
| 50 | 0,08700 € | 4,35 € |
| 100 | 0,07720 € | 7,72 € |
| 250 | 0,06636 € | 16,59 € |
| 500 | 0,05954 € | 29,77 € |
| 1.000 | 0,05374 € | 53,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04428 € | 221,40 € |
| 10.000 | 0,04083 € | 408,30 € |
| 15.000 | 0,03906 € | 585,90 € |
| 25.000 | 0,03706 € | 926,50 € |
| 35.000 | 0,03586 € | 1.255,10 € |
| 50.000 | 0,03470 € | 1.735,00 € |
| 60.000 | 0,03414 € | 2.048,40 € |
| 120.000 | 0,03222 € | 3.866,40 € |
| 125.000 | 0,03211 € | 4.013,75 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |

