
| ERJ-6DQJR27V | |
|---|---|
| DigiKey Part Number | P19246TR-ND - Tape & Reel (TR) P19246CT-ND - Cut Tape (CT) P19246DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-6DQJR27V | 
| Description | RES 0.27 OHM 5% 1/2W 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 270 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERJ-6DQJR27V Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Current Sense | |
| Temperature Coefficient | 0/ +100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,12000 € | 0,12 € | 
| 10 | 0,07600 € | 0,76 € | 
| 25 | 0,06400 € | 1,60 € | 
| 50 | 0,05640 € | 2,82 € | 
| 100 | 0,04980 € | 4,98 € | 
| 250 | 0,04260 € | 10,65 € | 
| 500 | 0,03806 € | 19,03 € | 
| 1.000 | 0,03421 € | 34,21 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,02790 € | 139,50 € | 
| 10.000 | 0,02561 € | 256,10 € | 
| 15.000 | 0,02443 € | 366,45 € | 
| 25.000 | 0,02310 € | 577,50 € | 
| 35.000 | 0,02230 € | 780,50 € | 
| 50.000 | 0,02153 € | 1.076,50 € | 
| 60.000 | 0,02116 € | 1.269,60 € | 
| 120.000 | 0,01988 € | 2.385,60 € | 
| 125.000 | 0,01981 € | 2.476,25 € | 
| Unit Price without VAT: | 0,12000 € | 
|---|---|
| Unit Price with VAT: | 0,14880 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece