

ERJ-3BSFR12V | |
|---|---|
DigiKey Part Number | P17247TR-ND - Tape & Reel (TR) P17247CT-ND - Cut Tape (CT) P17247DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BSFR12V |
Description | RES 0.12 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BSFR12V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,12440 € | 3,11 € |
| 50 | 0,10800 € | 5,40 € |
| 100 | 0,09530 € | 9,53 € |
| 250 | 0,08240 € | 20,60 € |
| 500 | 0,07500 € | 37,50 € |
| 1.000 | 0,06911 € | 69,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06087 € | 304,35 € |
| 10.000 | 0,05806 € | 580,60 € |
| 15.000 | 0,05669 € | 850,35 € |
| 25.000 | 0,05526 € | 1.381,50 € |
| 35.000 | 0,05436 € | 1.902,60 € |
| 50.000 | 0,05356 € | 2.678,00 € |
| 60.000 | 0,05318 € | 3.190,80 € |
| 120.000 | 0,05194 € | 6.232,80 € |
| 125.000 | 0,05188 € | 6.485,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34720 € |

