

| ERJ-2BQJR43X | |
|---|---|
| DigiKey Part Number | P17350TR-ND - Tape & Reel (TR) P17350CT-ND - Cut Tape (CT) P17350DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-2BQJR43X | 
| Description | RES 0.43 OHM 5% 1/6W 0402 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 430 mOhms ±5% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERJ-2BQJR43X Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Current Sense | |
| Temperature Coefficient | 0/ +250ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,12000 € | 0,12 € | 
| 10 | 0,07300 € | 0,73 € | 
| 25 | 0,06120 € | 1,53 € | 
| 50 | 0,05380 € | 2,69 € | 
| 100 | 0,04760 € | 4,76 € | 
| 250 | 0,04068 € | 10,17 € | 
| 500 | 0,03634 € | 18,17 € | 
| 1.000 | 0,03265 € | 32,65 € | 
| 5.000 | 0,02607 € | 130,35 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | 0,02439 € | 243,90 € | 
| 20.000 | 0,02253 € | 450,60 € | 
| 30.000 | 0,02157 € | 647,10 € | 
| 50.000 | 0,02048 € | 1.024,00 € | 
| 70.000 | 0,01984 € | 1.388,80 € | 
| 100.000 | 0,01921 € | 1.921,00 € | 
| 120.000 | 0,01890 € | 2.268,00 € | 
| 240.000 | 0,01786 € | 4.286,40 € | 
| 250.000 | 0,01781 € | 4.452,50 € | 
| Unit Price without VAT: | 0,12000 € | 
|---|---|
| Unit Price with VAT: | 0,14880 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece