
ERJ-1TNF3481U | |
---|---|
DigiKey Part Number | PT3.48KAFTR-ND - Tape & Reel (TR) PT3.48KAFCT-ND - Cut Tape (CT) PT3.48KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF3481U |
Description | RES SMD 3.48K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 3.48 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF3481U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,61000 € | 0,61 € |
10 | 0,36500 € | 3,65 € |
100 | 0,25970 € | 25,97 € |
1.000 | 0,24306 € | 243,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,19064 € | 762,56 € |
8.000 | 0,17270 € | 1.381,60 € |
12.000 | 0,17121 € | 2.054,52 € |
20.000 | 0,17053 € | 3.410,60 € |
28.000 | 0,16923 € | 4.738,44 € |
40.000 | 0,16883 € | 6.753,20 € |
Unit Price without VAT: | 0,61000 € |
---|---|
Unit Price with VAT: | 0,75640 € |