
ERJ-1GNF15R0C | |
|---|---|
DigiKey Part Number | P122754TR-ND - Tape & Reel (TR) P122754CT-ND - Cut Tape (CT) P122754DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF15R0C |
Description | RES SMD 15 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF15R0C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02560 € | 0,64 € |
| 50 | 0,02100 € | 1,05 € |
| 100 | 0,01740 € | 1,74 € |
| 250 | 0,01384 € | 3,46 € |
| 500 | 0,01180 € | 5,90 € |
| 1.000 | 0,01020 € | 10,20 € |
| 5.000 | 0,00766 € | 38,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00466 € | 69,90 € |
| 30.000 | 0,00461 € | 138,30 € |
| 45.000 | 0,00459 € | 206,55 € |
| 75.000 | 0,00456 € | 342,00 € |
| 105.000 | 0,00454 € | 476,70 € |
| 150.000 | 0,00452 € | 678,00 € |
| 180.000 | 0,00451 € | 811,80 € |
| 360.000 | 0,00448 € | 1.612,80 € |
| 375.000 | 0,00448 € | 1.680,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

