1.4 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF1401C

DigiKey Part Number
P122728TR-ND - Tape & Reel (TR)
P122728CT-ND - Cut Tape (CT)
P122728DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF1401C
Description
RES SMD 1.4K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.4 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF1401C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36.039
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03400 €0,34 €
250,02560 €0,64 €
500,02100 €1,05 €
1000,01740 €1,74 €
2500,01384 €3,46 €
5000,01180 €5,90 €
1.0000,01020 €10,20 €
5.0000,00766 €38,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00466 €69,90 €
30.0000,00461 €138,30 €
45.0000,00459 €206,55 €
75.0000,00456 €342,00 €
105.0000,00454 €476,70 €
150.0000,00452 €678,00 €
180.0000,00451 €811,80 €
360.0000,00448 €1.612,80 €
375.0000,00448 €1.680,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €