
ERJ-1GJF56R0C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJF56R0CTR-ND - Tape & Reel (TR) 10-ERJ-1GJF56R0CCT-ND - Cut Tape (CT) 10-ERJ-1GJF56R0CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJF56R0C |
Description | RES SMD 56 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,05600 € | 1,40 € |
| 50 | 0,04720 € | 2,36 € |
| 100 | 0,04040 € | 4,04 € |
| 250 | 0,03348 € | 8,37 € |
| 500 | 0,02956 € | 14,78 € |
| 1.000 | 0,02643 € | 26,43 € |
| 5.000 | 0,02326 € | 116,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01557 € | 233,55 € |
| 30.000 | 0,01543 € | 462,90 € |
| 45.000 | 0,01537 € | 691,65 € |
| 75.000 | 0,01529 € | 1.146,75 € |
| 105.000 | 0,01524 € | 1.600,20 € |
| 150.000 | 0,01520 € | 2.280,00 € |
| 180.000 | 0,01517 € | 2.730,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

