
ERJ-14NF4121U | |
---|---|
DigiKey Part Number | P4.12KAATR-ND - Tape & Reel (TR) P4.12KAACT-ND - Cut Tape (CT) P4.12KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF4121U |
Description | RES SMD 4.12K OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 4.12 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF4121U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,24000 € | 0,24 € |
10 | 0,12700 € | 1,27 € |
25 | 0,10280 € | 2,57 € |
50 | 0,08880 € | 4,44 € |
100 | 0,07780 € | 7,78 € |
250 | 0,06668 € | 16,67 € |
500 | 0,06026 € | 30,13 € |
1.000 | 0,05516 € | 55,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,04796 € | 239,80 € |
10.000 | 0,04554 € | 455,40 € |
15.000 | 0,04436 € | 665,40 € |
25.000 | 0,04308 € | 1.077,00 € |
35.000 | 0,04234 € | 1.481,90 € |
50.000 | 0,04165 € | 2.082,50 € |
125.000 | 0,04020 € | 5.025,00 € |
Unit Price without VAT: | 0,24000 € |
---|---|
Unit Price with VAT: | 0,29760 € |