
ERJ-12ZYJ202U | |
|---|---|
DigiKey Part Number | P2.0KWTR-ND - Tape & Reel (TR) P2.0KWCT-ND - Cut Tape (CT) P2.0KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ202U |
Description | RES 2K OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ202U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,11440 € | 2,86 € |
| 50 | 0,08880 € | 4,44 € |
| 100 | 0,07750 € | 7,75 € |
| 250 | 0,06784 € | 16,96 € |
| 1.000 | 0,06281 € | 62,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05503 € | 275,15 € |
| 10.000 | 0,05149 € | 514,90 € |
| 15.000 | 0,04993 € | 748,95 € |
| 25.000 | 0,04835 € | 1.208,75 € |
| 35.000 | 0,04732 € | 1.656,20 € |
| 50.000 | 0,04630 € | 2.315,00 € |
| 60.000 | 0,04623 € | 2.773,80 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33480 € |

