
| ERA-8APB7680V | |
|---|---|
| DigiKey Part Number | P18526TR-ND - Tape & Reel (TR) P18526CT-ND - Cut Tape (CT) P18526DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERA-8APB7680V | 
| Description | RES SMD 768 OHM 0.1% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 768 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERA-8APB7680V Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±15ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,58000 € | 0,58 € | 
| 10 | 0,48400 € | 4,84 € | 
| 25 | 0,44840 € | 11,21 € | 
| 50 | 0,42400 € | 21,20 € | 
| 100 | 0,40130 € | 40,13 € | 
| 250 | 0,37416 € | 93,54 € | 
| 500 | 0,35586 € | 177,93 € | 
| 1.000 | 0,33944 € | 339,44 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,32951 € | 1.647,55 € | 
| 10.000 | 0,31777 € | 3.177,70 € | 
| 15.000 | 0,31158 € | 4.673,70 € | 
| 25.000 | 0,30445 € | 7.611,25 € | 
| Unit Price without VAT: | 0,58000 € | 
|---|---|
| Unit Price with VAT: | 0,71920 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece