ERA-3YED133Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 19.928
Unit Price: 0,15000 €
Datasheet
Image for ERA-3YED133Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3YED133Z

DigiKey Part Number
ERA-3YED133Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-3YED133Z
Description
RESISTOR METAL FILM
Customer Reference
Detailed Description
13 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Film
EDA/CAD Models
ERA-3YED133Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable