ERA-1AEB122C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-1AEB471C

DigiKey Part Number
10-ERA-1AEB471CTR-ND - Tape & Reel (TR)
10-ERA-1AEB471CCT-ND - Cut Tape (CT)
10-ERA-1AEB471CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-1AEB471C
Description
RES 470 OHM 0.1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-1AEB471C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38.444
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08600 €0,86 €
250,08000 €2,00 €
500,07540 €3,77 €
1000,07130 €7,13 €
2500,06620 €16,55 €
5000,06266 €31,33 €
1.0000,05945 €59,45 €
5.0000,05314 €265,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,05319 €797,85 €
30.0000,05122 €1.536,60 €
45.0000,05116 €2.302,20 €
75.0000,04826 €3.619,50 €
150.0000,04754 €7.131,00 €
180.0000,04719 €8.494,20 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12400 €