560 nH Unshielded Wirewound Inductor 560 mA 420mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-FBR56MF

DigiKey Part Number
PCD1438TR-ND - Tape & Reel (TR)
PCD1438CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ELJ-FBR56MF
Description
FIXED IND 560NH 560MA 420 MOHM
Customer Reference
Detailed Description
560 nH Unshielded Wirewound Inductor 560 mA 420mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-FBR56MF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
420mOhm Max
Q @ Freq
30 @ 25.2MHz
Frequency - Self Resonant
120MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 299
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,25400 €2,54 €
1000,15840 €15,84 €
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,54560 €